Phoenix Contact PLT-SEC Surge & Overcurrent Protectors

Phoenix Contact PLT-SEC Surge and Overcurrent Protectors offer ideal surge protection for power applications from 24VAC/DC to 230VAC/DC. Phoenix Contact PLT-SEC includes a 120V product with a UL Type 2 listing approval. This UL listing provides smoother and more time- and cost-effective integration of products into new and existing applications. Phoenix Contact PLT-SEC surge suppressors feature a slim 17.7mm DIN rail footprint along with local and remote status indication. The series also offers pluggable, hot-swappable capability for easier maintenance.

Features

  • UL Type 2 Listed for easy integration into existing applications
  • Dual-rated for AC and DC applications
  • Local and remote status indications to easily monitor system health
  • Keyed plugs and bases to ensure correct replacement of plugs
  • Integrated marking locations

Specifications

  • 24VAC/DC to230VAC/DC nominal voltage
  • 34VAC/DC to 264VAC/DC maximum continuous operating voltage
  • 1kA to 5kA nominal discharge current
  • 10kA short circuit current rating
Publié le: 2019-05-13 | Mis à jour le: 2023-09-26