Amphenol Piher PT-15 Carbon Potentiometers
Amphenol Piher PT-15 Carbon Potentiometers are engineered using a carbon resistive element with a polyester substrate. The series offers a 265° ±5° mechanical rotation angle, 240° ±20° electrical rotation angle, and 1kΩ to 5MΩ resistance range. These robust devices provide up to 100K life cycles. Amphenol Piher PT-15 Carbon Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. The PT-15 series is widely used in household appliances and automotive applications.Features
- Carbon resistive element
- Polyester substrate
- IP54 protection according to IEC 60529
Applications
- Household appliances
- Automotive
Specifications
- 265° ±5° mechanical rotation angle
- 240° ±20° electrical rotation angle
- 0.5Ncm to 2.5Ncm torque
- Up to 100K life cycles
- -25°C to +70°C operating temperature range
Associated Tools
- Hardware Shaft PT15 FIG.1 (White)
- Hardware Shaft PT15-PTC15 FIG.7
- Hardware Shaft PT15-PTC15 FIG.8
- Hardware Shaft PT15 FIG.8
- Hardware Shaft PT15 FIG.12 (Black)
- Hardware Shaft PT15 FIG.15 (Cream)
- Hardware Shaft PT15 FIG.22 (Red)
- Hardware Shaft PT15 FIG.22 (Black)
- Hardware Shaft PT15 FIG.28
- Thumbwheel Knob PT15 FIG.3 (Black)
- Thumbwheel Knob PT15 FIG.4
- Thumbwheel Knob PT15 FIG.4 (Black)
Publié le: 2018-11-19
| Mis à jour le: 2023-03-03