Qorvo ACT8865 & ACT8945A Advanced Power Management Units
Qorvo ACT8865 and ACT8945A Advanced Power Management Units (PMUs) are a complete, cost-effective, highly-efficient ActivePMU™ power management solution, optimized for the unique power, voltage-sequencing, and control requirements of the Atmel SAMA5D3 series (SAMA5D31/33/34/35/36) and SAM9 series (SAM9G15/25/35/45/46, SAM9X25/35, SAM9M10/11, SAM9N11/12) processors. It is ideal for a wide range of high performance portable handheld applications such as human-machine interfaces, control panels, smart grid infrastructures, network gateways, M2M systems, 2D barcode scanners, barcode printers, machine vision equipment, as well as home and commercial building automation, POS terminals, medical devices, and white goods. These feature three step-down DC/DC converters and four low-noise, low-dropout linear regulators.Features
- Three step-down DC/DC converters
- Four low-dropout linear regulators
- Integrated ActivePath™ charger (ACT8945A only)
- I2C serial interface
- Advanced enable/disable sequencing controller
- Minimal external components
- 4mm × 4mm TQFN44-32 or 5mm x 5mm TQFN55-40 package
- 0.75mm package height
- Pb-free and RoHS compliant
Applications
- Smart watches
- Wearables
- POS
- HMI
- M2M
- White goods
- Smartphones and tablets
- Automobile black boxes
View Results ( 4 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| ACT8865QI305-T | ![]() |
PMIC - circuit spécialisé dans la gestion de lénergie ActivePMU |
| ACT8865QI405-T | ![]() |
PMIC - circuit spécialisé dans la gestion de lénergie Atmel PMIC 3 Buck, 4 LDO |
| ACT8945AQJ305-T | ![]() |
PMIC - circuit spécialisé dans la gestion de lénergie Adv PMU for Atmel SAMA5Dx SAM9 Procs |
| ACT8945AQJ405-T | ![]() |
PMIC - circuit spécialisé dans la gestion de lénergie Adv PMU for Atmel SAMA5D2x Processors |
Publié le: 2014-06-16
| Mis à jour le: 2022-03-11