Qorvo LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

Videos

View Results ( 2 ) Page
Numéro de pièce Description Fiche technique
QPL9503TR7 Amplificateur RF 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm QPL9503TR7 Fiche technique
QPL9503EVB-01 Outils de développement RF 1-6GHz Gain 21.6dB Eval Board QPL9503EVB-01 Fiche technique
Publié le: 2019-01-14 | Mis à jour le: 2023-11-08