Qorvo QPA GaAs Low Noise Amplifiers
Qorvo QPA GaAs Low Noise Amplifiers (LNAs) are designed for satellite communications and point-to-point communications. QPA LNAs feature P1dB of 19dBm (QPA2628 / QPA2628D) or 20dBm (QPA2626) and noise figures (NF) of 1.3dB (QPA2626), 1.6dB (QPA2628), or 1.7dB (QPA2628D). Frequency ranges for these QPA LNAs include 17GHz to 22GHz (QPA2626), 22GHz to 32GHz (QPA2628), and 25GHz to 31GHz (QPA2628D). Qorvo QPA GaAs Low Noise Amplifiers 2626 and QPA2628 come in a 4mm x 4mm QFN package for easy surface mount assembly. QPA2628D is the die form of QPA2628.
Features
- QPA2628
- 22GHz to 32GHz frequency range
- 1.6dB (typical) noise figure
- 23dB (typical) small signal gain
- 19dBm (typical) P1dB
- Plastic overmolded package
- 4mm x 4mm x 0.85mm package dimensions
- QPA2628D
- 25GHz to 31GHz frequency range
- 1.7dB (typical) noise figure
- 22dB (typical) small signal gain
- 19dBm (typical) P1dB
- 2.4mm x 1mm x 0.10mm die dimensions
Applications
- Satellite communications
- Point-to-point communications
QPA2628 Block Diagram
QPA2628D Block Diagram
Publié le: 2016-09-21
| Mis à jour le: 2026-04-21