Qorvo QPA2213 & QPA2213D Wideband Driver Amplifiers
Qorvo QPA2213 and QPA2213D are wideband driver amplifiers that support various operating systems. These amplifiers are ideal for both commercial and military wideband or narrowband systems. Qorvo QPA2213 & QPA2213D Wideband Driver Amplifiers have a frequency range of 2GHz to 20GHz. Its thermal properties can support a range of bias voltages and have DC-blocking capacitors on both RF ports, which are matched to 50Ω. QPA2213 is a packaged wideband driver amplifier. QPA2213D is a wideband driver Monolithic Microwave Integrated Circuit (MMIC) and the DIE version in the series. Both amplifiers are fabricated on its 0.15µm Gallium Nitride (GaN) on the SiC process (QGaN15). These amplifiers also provide a 2W saturated output power and 16dB signal gain while achieving more than 23% power-added efficiency.Features
- 2GHz to 20GHz frequency range
- 34dBm power system analysis toolbox (PIN=18 dBm)
- 23% physical address extension (PIN=18dBm)
- 16dB power gain (PIN=18 dBm)
- 25dB small signal gain
- 4dB noise figure
- Bias: VD = 18V, IDQ = 330mA, PIN = 18dBm
- 4.5mm x 4.5mm x 1.74mm dimensions
Associated Products
Publié le: 2019-01-15
| Mis à jour le: 2023-11-06