Qorvo TQP9111 1.8GHz to 2.7GHz 2W Power Amplifier

Qorvo TQP9111 1.8GHz to 2.7GHz 2W Power Amplifier is a high-efficiency two-stage driver amplifier in a low-cost surface-mount package. The TQP9111 can achieve high performance with 46dBm OIP3 and 32.dBm P1dB. This TQP9111 features a compact system design with two high-performance amplifier stages are integrated onto a module for compact system design. The integrated inter-stage match minimizes performance variation that would otherwise be attributed to external matching component value and placement tolerances.

The TQP9111 is available in a RoHS-compliant 4mm x 4mm Quad Flat No-Lead (QFN) package, ideal for space-constrained applications.

Features

  • 1.8GHz to 2.7GHz frequency range
  • 29.8dB typical gain
  • 46dBm output IP3 at 14dBm/tone
  • 32.5dBm P1dB
  • Integrated interstage matching
  • Bias adjustable
  • Internal RF overdrive protection
  • Internal DC overvoltage protection
  • Shut-down capability
  • 4mm x 4mm QFN20 package
  • Halogen free, Pb-free, and RoHS compliant

Applications

  • Wireless infrastructure
  • Repeaters, boosters, DAS
  • High power amplifiers
  • Pico and macro base stations
  • FDD or TDD

Block Diagram

Block Diagram - Qorvo TQP9111 1.8GHz to 2.7GHz 2W Power Amplifier
Publié le: 2015-12-17 | Mis à jour le: 2022-03-11