RECOM Power RCD-24 Lightline Regulated DC/DC Converters
RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.Features
- UL/RAILWAYS Certified constant current LED driver
- Wide input and output voltage range
- Digital PWM and analog voltage dimming
- Short circuit protection
- Pinned or wired options
- IP67 rated or /W versions
- 96% efficiency
- 5-year warranty
Specifications
- 40VDC input voltage
- Capacitor input filter
- 800mW maximum internal power dissipation
- ±1% maximum output current stability
- ±0.015%/°C temperature coefficient
- 100µF maximum capacitive load
- 96% maximum efficiency at full load
- Short circuit protection
- -55°C to +125°C storage temperature range
- +55°C/watt thermal impedance, natural convection
- Non-conductive black plastic case material
- Epoxy potting material
- 22.1mm x 12.6mm x 8.5mm n dimension
- 5% to 95% relative humidity, non-condensing
Publié le: 2011-03-16
| Mis à jour le: 2022-03-11