RECOM Power RMD40-UW & RMD75-UW DC/DC Converters
Recom Power RMD40-UW and RMD75-UW DC/DC Converters are engineered to simplify system design and integrate essential protection, filtering, and reliability features into a compact, baseplate‑cooled package. These converters offer a constant and high efficiency of 90% and base plate mounting. The RMD40-UW and RMD75-UW DC/DC converters operate over a wide temperature range for OT4+ST1 and ST2 classes, from -40°C to 70°C/85°C. These converters operate at 16.8VDC to 137.5VDC wide input voltage range. The DC/DC converters are ideal for the railway industry, brake systems, HVAC, information systems, radio communication, driver desk displays, lighting, and traction systems.
Features
- Fully EN50155 compliant, no external circuits
- Ultra-wide input range 11:1 reduces product variety
- Excellent efficiency, lowest power loss, and full lifetime
- Active input reverse polarity protection
- Active inrush current limitation and network protection
- 10ms hold-up time over the entire input range
- Reinforced insulation and 5mm air/creepage distances
- Trim output for long cable runs or battery charging
- Parallel and redundant operation
- RMD40-UW 50% peak load capability to 60W for 10s
- RMD75-UW 20% peak load capability to 90W for 10s
- Remote (on/off) and DC OK signal
- 2-years warranty
Applications
- Railway industry
- Brake system
- HVAC
- Information system
- Radio communication
- Driver desk display
- Lighting
- Traction system
Publié le: 2026-02-28
| Mis à jour le: 2026-03-06