Renaissance High Band Power Filter Diplexers

Renaissance High Band Power Filter Diplexers are high-performance components built to accurately separate signals within specific frequency ranges. The HBPF62 covers the 61.6GHz to 63GHz and 58GHz to 59.4GHz frequency ranges, while the HBPF72 covers the 71.2GHz to 72.8GHz and 74.2GHz to 75.8GHz frequency ranges. Features of these diplexers include low insertion loss, high isolation, and excellent return loss, ensuring minimal signal degradation and optimal channel separation. Renaissance High Band Power Filter Diplexers support the WR-12 waveguide and are designed to meet the requirements of modern mmWave applications.

Features

  • Low insertion loss
  • Excellent return loss
  • Supports WR-12 waveguide
  • High isolation
  • High performance

Applications

  • Point-to-point wireless backhaul
  • 5G infrastructure
  • High-frequency radar systems
  • mmWave

Specifications

  • HBPF62
    • Frequency
      • 61.6GHz to 63GHz - Band 1
      • 58GHz to 59.4GHz - Band 2
    • 50dB minimum rejection
    • 2.5dB maximum insertion loss
    • 1.5:1 VSWR
    • -35°C to +75°C operating temperature range
  • HBPF72
    • Frequency
      • 71.2GHz to 72.8GHz - Band 1
      • 74.2GHz to 75.8GHz - Band 2
    • 91dB minimum rejection
    • 2.5dB maximum insertion loss
    • 1.5:1 VSWR
    • -35°C to +75°C operating temperature range
Publié le: 2025-11-06 | Mis à jour le: 2026-01-14