CEL PS9308 Optocouplers
CEL PS9308 Optocouplers are designed with GaAlAs LEDs on the input side and photodiodes, signal processing circuit, and a power output transistor at output. These optocouplers feature long creepage distance, high-speed switching, and high common mode transient immunity. The PS9308 optocouplers come in a 6-pin plastic Shrink Dual In-line Package (SDIP) which is half the size of an 8-pin DIP. These optocouplers are ideal for IGBT, power MOSFET gate drivers, industrial inverters, and induction heating.Features
- Long creepage distance
- Half size of 8-pin DIP
- 2A peak output current
- High speed switching
- UVLO protection with hysteresis
- High CMR
- Lead free
- UL approved
- CSA approved
- SEMKO approved
Applications
- IGBT, power MOSFET gate driver
- Industrial inverters
- Induction heating
Schematic
Publié le: 2013-08-22
| Mis à jour le: 2020-12-16