Renesas Electronics Air Quality Monitor with Secure Cloud Connection

Renesas Electronics Air Quality Monitor (PM2.5) with Secure Cloud Connection combines Renesas and IDT (Integrated Device Technology) products together to deliver a comprehensive Air Quality Monitor solution. Detecting poor air quality is vital for protecting against harmful exposure. Air quality can be compromised due to Volatile Organic Compounds (VOCs) as well as tiny particulates in the air. This reference design utilizes sensors to detect air quality contaminants and sends an alert to the cloud via Wi-Fi®.

The HS3001 Humidity Sensor, ZMOD4410 Gas Sensor, Synergy™ S5D9 Microcontroller, and high-performance power devices enable users to sense and monitor the environment through a mobile-cloud connection.

Utilizing the Renesas AE-CLOUD2 Kit enables new customers and new applications in the IoT market. A product-level solution helps customers quickly prototype, evaluate, and implement their designs. This kit helps break down the barriers to success thanks to the system level reference design which includes kit hardware, secure cloud connectivity, and control through a dashboard.

Features

  • Temperature, humidity, and gas sensing via the HS3001 and ZMOD4410 Sensors
  • Color LCD control via the Synergy S5D9 MCU
  • System-level solution with source code
  • Secure cloud connection through MQTT+TLS

Block Diagram

Block Diagram - Renesas Electronics Air Quality Monitor with Secure Cloud Connection

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Publié le: 2019-10-04 | Mis à jour le: 2023-10-13