Renesas Electronics RA4M1 32-Bit Microcontroller Group
Renesas Electronics RA4M1 32-Bit Microcontroller Group features an Arm® Cortex®-M4F core, with an integrated Segment LCD Controller and a Capacitive Touch Sensing Unit (CTSU) input for supporting intensive Human Machine Interface (HMI) designs. The RA4M1 MCU Group is built on a highly efficient low-power process. It is supported by the open and flexible ecosystem, the Flexible Software Package (FSP), which is built on FreeRTOS and is expandable to utilize other real-time operating systems (RTOS) and middleware. The RA4M1 MCUs are suitable for applications that require multiple capacitive touch channels and a segment LCD controller.
Features
- 48MHz Arm Cortex-M4F core
- 256kB flash memory and 32kB SRAM
- 8kB DataFlash to store data in EEPROM
- Segment LCD controller
- 14-bit ADC converter
- CTSU
- USB 2.0 full speed
- CAN 2.0B
- SCI (UART, Simple SPI, Simple I2C)
- SPI/I2C multimaster interface
- Scalable 40-pin to 100-pin packages
Applications
- HMI with segment LCD display
- Security
- Fire detection
- Burglar detection
- Panel control
- Industrial
- Door openers
- Panel control
- HVAC
- Heating
- Air conditioning
- Boiler control
- Home appliances
- General purpose
Additional Resources
Block Diagram
Videos
Infographic
Publié le: 2019-09-27
| Mis à jour le: 2025-12-01