ROHM Semiconductor Automotive Gate Drivers
ROHM Semiconductor Automotive Gate Drivers are designed using a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications. These devices feature a built-in active Miller clamp function to prevent parasitic turn-on effects. Integrated under-voltage lock-out (UVLO) protection reduces external component count and aids compliance with the requirements of industrial and automotive applications for augmented safety (e.g., in Automotive ASIL-level B/C/D or Industrial SIL2/3/4).Features
- AEC-Q100 qualified
- Provides galvanic isolation
- Active Miller clamping
- UVLO function
- Over-voltage protection function
- Optimized for use with SiC Power MOSFETs
Applications
- IGBT gate drivers
- SiC MOSFET gate drivers
Product Selector Guides
Videos
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Package/Boîte | Nombre de pilotes | Courant de sortie | Configuration |
|---|---|---|---|---|---|
| BM60213FV-CE2 | ![]() |
SSOP-20 | 2 Driver | 5 A | Non-Inverting |
| BM61M41RFV-CE2 | ![]() |
SSOP-10 | 1 Driver | 4 A | |
| BM61S41RFV-CE2 | ![]() |
SSOP-10 | 1 Driver | 4 A | |
| BM61S40RFV-CE2 | ![]() |
SSOP-10 | 1 Driver | 4 A | |
| BM60212FV-CE2 | ![]() |
SSOP-20 | 2 Driver | 5 A | Non-Inverting |
Publié le: 2019-11-04
| Mis à jour le: 2024-02-07