ROHM Semiconductor Medium Power MOSFETs
ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.Features
- Low on-resistance
- High-power small mold package (HUML2020L8)
- Pb-free lead plating; RoHS compliant
- Halogen free
- 100% Rg and UIS tested
Applications
- DC/DC converters
- Load switch
View Results ( 19 ) Page
| Numéro de pièce | Fiche technique | Id - Courant continu de fuite | Rds On - Résistance drain-source | Qg - Charge de grille | Transconductance directe - min. |
|---|---|---|---|---|---|
| RS1E280GNTB | ![]() |
80 A | 2.6 mOhms | 36 nC | 29 S |
| RF4E110GNTR | ![]() |
11 A | 11.3 mOhms | 7.4 nC | 6 S |
| RS1E240GNTB | ![]() |
72 A | 3.3 mOhms | 23 nC | 21.5 S |
| RD3G03BBGTL1 | ![]() |
65 A | 6.5 mOhms | 18.2 nC | 10 S |
| RD3G07BBGTL1 | ![]() |
150 A | 2.3 mOhms | 56 nC | 27 S |
| RD3L03BBGTL1 | ![]() |
50 A | 11.3 mOhms | 14 nC | 9 S |
| RQ3E120GNTB | ![]() |
27 A | 8.8 mOhms | 10 nC | 10 S |
| RF4E070GNTR | ![]() |
7 A | 21.4 mOhms | 4.8 nC | 4 S |
| RF4E080BNTR | ![]() |
8 A | 17.6 mOhms | 14.5 nC | 5 S |
| RF4E080GNTR | ![]() |
8 A | 17.6 mOhms | 5.8 nC | 5 S |
Publié le: 2015-05-12
| Mis à jour le: 2023-04-21