Rosenberger FAKRA Connector Housings
Rosenberger FAKRA Connector Housings feature primary and secondary locking systems for increased assembly security. These plastic housings use a sophisticated coding system with 13 mechanical and colored codings and one neutral coding. Housing designs include single, double 8mm, double 12.7mm, and quad. The standardized FAKRA cavity is compatible with stamped-and-formed (SF) connectors as well as turned connectors. Rosenberger FAKRA Connector Housings are compliant to the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.Features
- Housing types
- Single
- Double 8mm
- Double 12.7mm
- Quad
- Standardized FAKRA cavity, compatible with SF connectors and turned connectors
- 13 mechanical and colored codings with one neutral coding
- Primary and secondary locking systems for increased assembly security
- Withstands the tough requirements of the automotive industry
- -40°C to +105°C operating temperature range
- Compliant to standard ISO 20860-1 and -2, and USCAR-17 and -18
- Conforms to WEEE and ELV
- RoHS compliant
Applications
- Automotive
- Fully automated assembly lines
- Process-safe assembly lines
Housing Designs
Additional Resources
Publié le: 2019-08-08
| Mis à jour le: 2025-05-06