SanDisk SDSDAG3 Automotive SD Cards

Sandisk SDSDAG3 Automotive SD Cards are 8GB to 64GB capacity Secure Digital High Capacity (SDHC) / Secure Digital eXtended Capacity (SDXC) memory cards that offer high reliability, traceability, and removability. These SD cards come with new "smart" features including health status monitor, read-refresh programmable string, host lock, and secure field firmware update. The SDSDAG3 automotive SD cards offer advanced memory management firmware features including Elliptical Curve Cryptography (ECC), wear leveling, and bad block management.

These automotive SD cards provide an ideal storage solution for various use cases such as 3D/HD maps, data caching, data logging, security, and more. The SDSDAG3 automotive SD cards are made with special manufacturing process and offer enhanced controls to ensure high reliability. Typical applications include navigations, infotainment systems, and drive recorders.

Features

  • 8GB to 64GB capacities automotive memory cards
  • Advanced memory management firmware, including ECC, water leveling, and bad block management
  • Host lock and secure field firmware update
  • Read-refresh
  • Programmable string
  • Low target defective parts per million (DPPM)

Specifications

  • -40°C to +85°C operating temperature
  • 2.7V to 3.6V operating voltage
  • AEC-Q100 qualification
  • 10 years at +55°C fresh data retention
  • 10/U1 speed class
Publié le: 2018-09-13 | Mis à jour le: 2022-12-08