SchmartBoard 20-Pin Headers

SchmartBoard 20-Pin Headers include a wide variety of male and female headers. These 20-pin headers include male right angle header, female right angle header, dual row header, and extra-long dual row header. These headers are immersed in gold to avoid oxidation and for a better connection. The 920-0196-01 combo includes standard and extra-long male header, male and female right angle header, and short female header.
View Results ( 6 ) Page
Numéro de pièce Fiche technique Description Sexe du contact Nombre de positions Nombre de lignes Courant nominal
920-0199-01 920-0199-01 Fiche technique Embases et logements de câbles Qty 4 2 x 20 Right Angle Headers Pin (Male) 20 Position 2 Row 3 A
920-0197-01 920-0197-01 Fiche technique Embases et logements de câbles Qty 5 2 x 20 Std Male Headers Pin (Male) 20 Position 2 Row 3 A
920-0196-01 920-0196-01 Fiche technique Embases et logements de câbles 2 x 20 Header Combo Kit
920-0201-01 920-0201-01 Fiche technique Embases et logements de câbles Qty 3 2 x 20 Stackable R/A Header Pin (Male) 20 Position 2 Row 3 A
920-0198-01 920-0198-01 Fiche technique Embases et logements de câbles Qty 4 2 x 20 X Long Male Headers Pin (Male) 20 Position 2 Row 3 A
920-0200-01 920-0200-01 Fiche technique Embases et logements de câbles Qty 3 2 x 20 XLong Stack Headers Pin (Male) 20 Position 2 Row 3 A
Publié le: 2017-06-02 | Mis à jour le: 2022-03-11