Square D Harmony® 9001K Metal Control & Signaling Units
Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.Features
- Contact blocks mount with a single screw
- Colored contact blocks provide easy function identification
- Terminal screws are shipped backed-out to simplify installation
- Robust design
- Flexible, compact, and modular
Applications
- Automotive
- Machine tools
- Cranes and hoists
- Food and beverage
- Industrial
- Material handling
- Petrochemical
- Wastewater treatment
- Metallurgy
Specifications
- 30mm dimensions
- Conforms to IEC, UL, CSA, EN, and NOM standards
- IP66, NEMA 4 rated
- CE marked
Videos
Additional Resources
Publié le: 2021-08-26
| Mis à jour le: 2022-11-02