Schurter T9-818 Circuit Breakers
Schurter T9-818 Circuit Breakers are 1-pole, reset type, thermal circuit breakers with a cycling trip-free release and THT connectors. Schurter T9-818 Circuit Breakers are designed for standard and medical applications, power supplies, uninterruptible power supplies, power tools, industrial appliances, HVAC, and household appliances.Features
- Thermal circuit breaker
- 1-pole
- Reset type
- Cycling trip-free release
- THT connectors
Applications
- Medical
- Power supplies
- Uninterruptible power supplies
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Specifications
- Standards
- IEC 60934
- UL 1077
- CSA C22.2 235
- GB 17701
Videos
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Description | Courant nominal | Tension de voltage CC | Tension de voltage |
|---|---|---|---|---|---|
| 4404.0102 | ![]() |
Disjoncteurs 1 pole 10A THT Term for PCB mounting | 10 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0096 | ![]() |
Disjoncteurs 1 pole 3A THT Term for PCB mounting | 3 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0105 | ![]() |
Disjoncteurs 1 pole 15A THT Term for PCB mounting | 15 A | 48 VDC | 240 VAC, 32 VDC |
| 4404.0099 | ![]() |
Disjoncteurs 1 pole 6A THT Term for PCB mounting | 6 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0097 | ![]() |
Disjoncteurs 1 pole 4A THT Term for PCB mounting | 4 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0098 | ![]() |
Disjoncteurs 1 pole 5A THT Term for PCB mounting | 5 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0100 | ![]() |
Disjoncteurs 1 pole 7A THT Term for PCB mounting | 7 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0101 | ![]() |
Disjoncteurs 1 pole 8A THT Term for PCB mounting | 8 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0103 | ![]() |
Disjoncteurs 1 pole 12A THT Term for PCB mounting | 12 A | 48 VDC | 240 VAC, 48 VDC |
| 4404.0104 | ![]() |
Disjoncteurs 1 pole 14A THT Term for PCB mounting | 14 A | 32 VDC | 240 VAC, 32 VDC |
Publié le: 2014-04-15
| Mis à jour le: 2022-03-11