Schurter Green Line Inlet/Outlet Appliance Connectors
Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.Features
- IEC 60320 compatible appliance connectors
- Contributes to lower CO2 emissions and lower material consumption
- Bio-based plastic leads to up to 68% CO2 reduction compared with basic plastics
- Same performance and service life as basic plastics
Specifications
- 10A/250VAC; 50Hz IEC ratings
- 15A/250VAC; 60Hz UL/CSA ratings
- -25°C to +70°C allowable operating temperature
- IP30 or IP40 front-side protection
- >2kVAC between L-N, >2kVAC between L/N-PE (1 minute/50Hz) dielectric strength
View Results ( 19 ) Page
| Numéro de pièce | Fiche technique | Style de montage | Fonctionnalités | Longueur | Largeur | Hauteur |
|---|---|---|---|---|---|---|
| 3-144-637 | ![]() |
Snap-In | IEC Appliance Inlet C14 | 30 mm | 23 mm | 28.5 mm |
| 3-144-639 | ![]() |
Snap-In | IEC Appliance Inlet C14 | 30 mm | 23 mm | 28.5 mm |
| 3-145-163 | ![]() |
Panel Mount | IEC Appliance Inlet C18 | 48 mm | 23 mm | 27.5 mm |
| 3-145-174 | ![]() |
Panel Mount | IEC Appliance Inlet C18 | 48 mm | 23 mm | 27.5 mm |
| 3-145-176 | ![]() |
Snap-In | IEC Appliance Inlet C18 | 30 mm | 23 mm | 28.5 mm |
| 3-144-640 | ![]() |
Panel Mount | IEC Appliance Outlet F | 50 mm | 28 mm | 30.5 mm |
| 3-144-641 | ![]() |
Panel Mount | IEC Appliance Outlet F | 50 mm | 28 mm | 30.5 mm |
| 3-144-642 | ![]() |
Panel Mount | IEC Appliance Outlet F | 50 mm | 28 mm | 30.5 mm |
| 3-144-643 | ![]() |
Snap-In | IEC Appliance Outlet F | 35 mm | 28 mm | 30.5 mm |
| 3-144-644 | ![]() |
Snap-In | IEC Appliance Outlet F | 35 mm | 28 mm | 30.5 mm |
Publié le: 2023-08-21
| Mis à jour le: 2023-08-25