Seeed Studio BeiQi RK1808 AIoT 96Boards Compute SoM

Seeed Studio BeiQi RK1808 AIoT 96Boards Compute SoM is a high-powered core board designed for the Artificial Intelligence of Things (AIoT) field. This Seeed Studio System-On-Module (SOM) uses the Rockchip RK1808 System on a Chip (SoC) as the main control chip. The BeiQi RK1808 SoM features the dual-core ARM Cortex-A53 CPU for ultra-low power consumption. This SoM supports single and double-precision operations with the help of the VFP v4 hardware. The BeiQi RK1808 SoM is compatible with Mxnet/Caffe/TensorFlow models and supports mainstream layer type and multi-class framework. This SoM provides easy-to-use development tools, performance estimation, accuracy verification, and PC-side model conversion.

The BeiQi RK1808 SoM features a powerful Neural Network Processing Unit (NPU) with a computing power of up to 3.0TOPS and supports 8-bit/16-bit operation. This SoM includes the MIPI-CSI camera interface that supports a maximum resolution of 1920 x 1080 and a USB camera. Typical applications include smart speakers, automotive products, drones, security monitoring, smart wear, and AI computing modules.

Features

  • Dual-core ARM Cortex-A53 CPU for ultra-low power consumption
  • Includes VFP v4 hardware that supports single and double precision operations
  • ARM Neon Advanced Single Instruction, Multiple Data (SIMD) supports accelerated media and signal processing calculations
  • Built-in neural network processor NPU for super-high AI computing power
  • Compatible with Caffe/Mxnet/TensorFlow models
  • Support multi-class framework, support mainstream layer type, and easy to add custom layer
  • Provide easy-to-use development tools, PC-side model conversion, performance estimation, and accuracy verification
  • AI Application Develop Flow
  • Video decoder
  • Video encoder
  • Camera interface
    • MIPI-CSI x 1 with a built-in ISP image processor
    • Supports maximum input resolution of 1920 x 1080
  • Display output interface
  • Audio port

Specifications

  • Rockchip RK1808 SoC
  • Dual Cortex-A35 @ 1.6GHz CPU
  • NPU with computing power up to 3.0TOPS
    • Supports 8-bit/16-bit operation
    • Supports TensorFlow and Caffe models
  • 1GB LPDDR3 RAM
  • 16GB eMMC
  • Built-in Gigabit Ethernet PHY chip
  • Built-in WiFi/BT module
  • 5V DC power input

Applications

  • Sweeping robot
  • Drone
  • Smart speaker
  • Automotive products
  • Smart wear
  • Security monitoring
  • AI computing modules
Publié le: 2019-09-17 | Mis à jour le: 2023-12-29