Seiko Instruments SC32A AEC-Q200 SMD Quartz Crystal Units

Seiko Instruments SC32A Quartz Crystal Units are surface-mount (SMD) devices that conform to AEC-Q200 standards. Seiko Instruments SC32A AEC-Q200 SMD Quartz Crystal Units feature a 32.768kHZ nominal frequency and 6pF to 12.5pF load capacitance. The series operates over a -55°C to +125°C temperature range and is ideal for use in a variety of automotive applications.

Features

  • Conforms to AEC-Q200 standards
  • SMD type
  • High shock and heat resistance
  • Completely lead-free
  • Complies with EU RoHS directive
  • Crystal resonator processed by highly reliable internal photolithographic technology

Applications

  • Car audio
  • Car navigation
  • Engine-control unit sub-clocks
  • In-vehicle clocks

Specifications

  • 32.768kHZ nominal frequency
  • 6pF to 12.5pF load capacitance
  • 70kΩ maximum equivalent series resistance
  • 1.0μW absolute maximum drive level
  • 0.1μW typical drive level
  • 1.0pF typical shunt capacitance
  • -55°C to +125°C operating temperature range
Publié le: 2020-03-24 | Mis à jour le: 2024-12-03