Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables provide a low-loss cable solution. These cables bridge the gap between low-performance RG cables and expensive high-performance cables. The SW bulk cables employ the same microporous Polytetrafluoroethylene (PTFE) dielectrics used in high-performance and low-loss cables but offer a simple double braid construction. This construction provides exceptional electrical performance and allows for simplified connector attachments that reduce overall costs.

Specifications

  • 1.2:1 Voltage Standing Wave Ratio (VSWR)
  • 50Ω (±2Ω) impedance
  • 55GHz to 129GHz maximum frequency range
  • 0.792dB/ft to 1.693dB/ft insertion loss range at 18GHz
  • 0.275" to 0.5" minimum inside bend radius range
  • 25ft. cable length
  • Up to 75% (nominal) velocity of propagation
  • PTFE and PUR jacket material options
  • Silver-plated copper conductor material

Overview

Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables

Cable Selector Graph

Chart - Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables
Publié le: 2018-09-10 | Mis à jour le: 2025-08-29