MaxLinear MxL86112 Single Port 1G Ethernet PHY

MaxLinear MxL86112 Single Port 1G Ethernet PHY is a low-power Ethernet PHY transceiver integrated circuit (IC). It offers a cost-optimized solution that is well-suited for routers, switches, and home gateways. MxL86112 performs data transmission over a Category 5 or higher twisted-pair copper Ethernet cable and supports data rates of 1000Mbit/s, 100Mbit/s, and 10Mbit/s.

The MaxLinear MxL86112 is compliant with the following standards: 1000BASE-T, 100BASE-TX, and 10BASE-Te, and supports the Energy-Efficient Ethernet feature to reduce idle mode power consumption. Power saving at the system level is also possible with the Wake-on-LAN feature. The MxL86112C is the commercial version, while the MxL86112I is the industrial version.

Features

  • Supports 10BASE-Te, 100BASE-TX, 1000BASE-T (full and half-duplex)
  • SGMII MAC interface
  • Small 5mm x 5mm QFN40 package
  • Energy efficient Ethernet for 10BASE-Te, 100BASE-TX, and 1000BASE-T
  • Auto MDI/MDI-X
  • Internal DC/DC enables 3.3V supply operation
  • 25MHz XTAL clock input
  • Three network status LEDs
  • Cable diagnostic of open, short, and loop length
  • Wake on LAN over BASE-T or fiber
  • Auto down-speed for bad cables or two-pair loops
  • SGMII/1000BASE-X interface

Applications

  • Broadband routers (xPON, wireless, 4G/5G, G.Fast, G.hn, cable, xDSL)
  • Home gateways (wireless gateways, home servers, home storage (NAS))
  • High port and low port count 1GbE switches
  • Dual-band dual-concurrent 802.11ac/ax enterprise access points

Block Diagram

Block Diagram - MaxLinear MxL86112 Single Port 1G Ethernet PHY
Publié le: 2026-03-02 | Mis à jour le: 2026-05-07