iC-Haus iC-DN Low-Side Switch
iC-Haus iC-DN Low-Side Switch is a monolithic low-side switch for ohmic, inductive, and capacitive loads. This switch is designed for a wide input voltage range of 4V to 36V. The iC-DN low-side switch output acts as a current source with a low saturation voltage. This switch features a minimum output current of 200mA and protects against short circuits. The iC-DN low-side switch operates from -40°C to 120°C temperature range. This switch allows decoupling of input and output reference voltages, permitting control by 5V logic. Typical applications include relays, inductive proximity sensors, and light barriers.
Features
- 36V lowside switch/level shifter
- Decoupling of input and output reference voltages permits control by 5V logic
- 200mA minimum output current
- 4V to 36V input voltage range
- Short-circuit protected
- Output with an active freewheeling circuit
- On-chip over-temperature protection with hysteresis
- Input with hysteresis
- -40°C to 120°C operating temperature range
Applications
- Industrial:
- Relays
- Inductive proximity sensors
- Light barrier
Block Diagram
Publié le: 2026-04-08
| Mis à jour le: 2026-04-22