Gigavac GH1 Series Single Pole Double Throw HV Relays

Gigavac GH1 Series Single Pole Double Throw HV Relays feature a 3.5kV peak operating voltage rating and a 25A current rating at DC or 60Hz frequency. GH1 series relays provide low, stable contact resistance, achieving high carry current and low voltage drop. These relays have solder or threaded HV connections, low loss in RF circuits, and the ability to be mounted in any axis. Gigavac GH1 Series Single Pole Double Throw HV Relays offer an operate and release time of 6ms, 2M cycles of mechanical life, and an operating temperature range of -55°C to +125°C.

Features

  • Low stable contact resistance
  • High carry current
  • Low voltage drop
  • Low loss in RF circuits
  • Mounting options in any axis
  • Solder or threaded HV connections

Specifications

  • 3.5kV peak operating voltage rating at DC or 60Hz frequency
  • 7A to 25A current range
  • 500V coil hipot
  • Capacitance
    • 2pF across open contacts
    • 2.5pF contacts to ground
  • 0.01Ω contact resistance
  • 6ms operate time
  • 6ms release time
  • 2M cycles of mechanical life
  • 10G vibration
  • 50G shock
  • -55°C to +125°C operating temperature range

Dimensions

Gigavac GH1 Series Single Pole Double Throw HV Relays
Publié le: 2023-03-28 | Mis à jour le: 2026-05-08