iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation Kit

iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation Kit includes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D. This evaluation kit also contains Code Disc PZ05SM. The PZ1M scanner module supports multiple interface ports, GPIOs, and absolute data interfaces. The PZ2D motherboard provides BiSS and SPI communication interfaces, jumper-configurable supply options, and standardized connectors. The ribbon cable connects the scanner module to the motherboard, ensuring reliable signal transfer between the two boards.

Kit Contents

  • Scanner module PZ1M
  • Motherboard PZ2D
iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation Kit

Kit Overview

iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation Kit
Publié le: 2026-04-13 | Mis à jour le: 2026-05-06