Siemens SIRIUS 3RA6 Compact Starters
Siemens SIRIUS 3RA6 Compact Starters combine the functions of a circuit breaker, a solid-state overload relay, and a contactor within a single enclosure. Designers can use these Siemenens SIRIUS compact starters in any application involving the direct starting of standard three-phase motors with a rating of up to 32A (15kW/400V). 3RA6 universal, weld-free motor feeders meet IEC/EN 60947-6-2 standards and are available as a direct or a reversing starter. The 3RA64/3RA65 compact starters can communicate via IO-Link.Features
- Combines multiple functions in a single device
- Motor starter protector
- Contactor
- Electronic overload relay
- Reduces wiring, space, and installation time
- Modular design allows for easy expansion and replacement
- Supports direct-on-line and reversing starters
- Up to 32A (15kW at 400V) motor support
- Built-in electronic overload protection
- Compact design saves space in the control cabinet
- Quick replacement of devices thanks to removable terminals with spring-loaded and screw terminals in the main and control circuit
- Efficient power distribution through the related SIRIUS infeed system
- The motor feeder cable connects directly to the SIRIUS infeed system, thanks to an integrated PE bar
Applications
- Industrial automation
- Process control
- Environmental and energy systems
- Space-limited control panels
Specifications
- Standards
- IEC / EN 60947-6-2
- UL 508 Type E
- CSA C22.2 No. 14 Type E
- IP20 (IEC 60529) degree of protection on the front
- Finger-safe (IEC 60529) touch protection on the front of the compact starter
- Meets the requirements of IEC / EN 60947‑6‑2 with respect to the isolating features
Industrial Automation Application Example
Circuit Breaker Accessories
Publié le: 2025-09-22
| Mis à jour le: 2025-10-13