Silicon Labs EFR32MG13 Mighty Gecko Multi-Protocol SOCs
Silicon Labs EFR32MG13 Mighty Gecko Multi-Protocol Wireless SOCs are energy-efficient MCUs with a highly integrated radio transceiver. The EFR32MG13 can be used for battery-operated applications and other systems requiring high-performance and low-energy consumption. The SOCs are single-die solutions with energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. The EFR32MG13 fully supports Bluetooth 5.0.Features
- 32-bit Arm® Cortex®-M4 core with 40MHz maximum operating frequency
- Up to 512kB of flash and 64kB of RAM
- Pin-compatible with EFR32MG1 devices
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Autonomous hardware crypto accelerator and true random number generator
- Precision low-frequency oscillator meets BLE Sleep Clock accuracy requirements over the entire operating range
- Integrated PA with up to 19dBm transmit power for 2.4GHz and sub-GHz radios
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 31 GPIO
Applications
- IoT multi-protocol devices
- Connected home
- Lighting
- Health and wellness
- Metering
- Home and building automation and security
Additional Resources
Block Diagram
Publié le: 2017-06-12
| Mis à jour le: 2025-08-06