Silvertel EvalAgSil SIL Module Evaluation Board
Silvertel EvalAgSil Single-In-Line (SIL) Module Evaluation Board is designed to assist with evaluating Silvertel SIL format powered device modules in an application. Silvertel EvalAgSil Eval Board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The board is made to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan Power Sourcing Equipment (PSE) or PoE-enabled switch connected to J100, onto the system connected to J101.Features
- Designed to handle 10/100/1000/10GBASE-T Ethernet data rates
- Assists with evaluating Silvertel SIL format modules in an application
- Designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE or PoE-enabled switch connected to J100, onto the system connected to J101
Kit Contents
- EvalAgSil Evaluation Board
- Bridge rectifier module
- Schottky bridge rectifier module
- Ideal bridge rectifier module
Board Layout
Basic Test Set-Up
Publié le: 2021-02-05
| Mis à jour le: 2022-03-11