Skyworks Solutions Inc. Si34061 5V Class 4 Evaluation Kit

Skyworks Si34061 5V Class 4 Evaluation Kit demonstrates a complete IEEE 802.3at Power over Ethernet Powered Device system using the Si34061 PoE PD device. A single Si34061 manages the PoE interface and DC-DC conversion. The isolated flyback converter outputs up to 6A at 5V for a total power of 30W while using a small EPD13 size transformer.

Features

  • Pre-installed Si34061 PoE device
  • 30W, isolated flyback converter
    • 5V, 6A output
    • Up to 89% efficiency
    • Small, EPD13 size transformer
  • 48V aux power supply input
  • Second RJ45 jack to pass through Ethernet data
  • Fully 802.3 at compliant
  • EN 55032 class B conducted and radiated EMI-compliant
Publié le: 2018-03-30 | Mis à jour le: 2023-11-09