Skyworks Solutions Inc. Si841x & Si842x 5kV Digital Isolators

Skyworks Solutions Inc. Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety-critical systems with up to 3 times the operating life of optocoupler based solutions. Skyworks Si841x and Si842x 5kV digital isolators support data rates from DC up to 150Mbps to fit a wide variety of applications from signaling to real-time data acquisition. These Skyworks devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels. The Si841x and Si842x 5kV digital isolators feature optimized isolator design that includes reliability enhancements such as improved ESD circuitry that provides up to 2 times better ESD performance compared to competing for digital isolators and 2 times better common mode transient immunity than optocoupler solutions.

Features

  • 5kV Isolation rating options:
    • Enables operation in environments that demand higher levels of isolation and protection including industrial and medical applications
    • Allows for universal power system design with support for global voltage levels
    • The robust architecture allows for design into safety-critical systems with up to 3x the operating life of optocoupler based solutions
  • Optimized Isolator design:
    • Reliability enhancements such as improved ESD circuitry provide up to 2x better ESD performance compared to competing for digital isolators, and 2x better common-mode transient immunity than optocoupler solutions
    • Proprietary RF-based capacitive isolation technology minimizes data errors and hazardous logic states
  • High-performance operation:
    • Supports data rates from DC up to 150Mbps to fit a variety of apps
    • Best-in-class electromagnetic field immunity and the lowest radiated emissions
    • Ultra-low power across operating data rates enables energy-efficient system design
    • Superior timing metrics allow for ease of design-in
    • -40°C to 125°C operation
Publié le: 2010-06-16 | Mis à jour le: 2022-03-11