Skyworks Solutions Inc. SI87xxSAMP-KIT Isolators Sample Pack

Skyworks Solutions SI87xxSAMP-KIT Sample Pack contains six different optocoupler replacement products. This sample pack offers up to three samples of Si8712AC-B-IP, Si8712AC-B-IS, Si8710AD-B-IS, Si8711AC-B-IP, Si8712BC-B-IP, and Si8712BC-B-IS optocoupler replacement isolators. Skyworks Solutions Si87x isolators provide reliability advantages over optocouplers while being resistant to temperature, age, and forward current effects. These isolators provide a ten times lower FIT rate for a longer life of service.

Features

  • Highly reliable
  • PCB footprint compatible with optocouplers
  • LED emulator input
  • 50kV/μs (typical) common-mode transient immunity
  • Data rates from DC to 15Mbps
  • -40°C to +125°C operating temperature range
  • 3.75kVRMS or 5kVRMS reinforced isolation rating
  • 30ns (typical) propagation delay
  • 3V to 30V open collector output

Kit Contents

  • Up to three of each of the part numbers below
    • Si8712AC-B-IP
    • Si8712AC-B-IS
    • Si8710AD-B-IS
    • Si8711AC-B-IP
    • Si8712BC-B-IP
    • Si8712BC-B-IS
Publié le: 2019-10-01 | Mis à jour le: 2024-02-06