Skyworks Solutions Inc. SKY16602-632LF-EVB Evaluation Board

Skyworks Solutions Inc. SKY16602-632LF-EVB Evaluation Board is designed to test the performance of the SKY16602-632LF low-threshold PIN diode limiter. This evaluation board operates at a frequency range from 0.2GHz to 4GHz. The SKY16602-632LF-EVB evaluation board can be optimized to 2.4GHz to measure the electrical characteristics of the SKY16602-632LF limiter. The SKY16602-632LF is a fully integrated PIN diode low-threshold limiter module in a surface-mount package. This limiter is designed for passive receiver protection in wireless or other RF systems for frequencies up to 4GHz.

Features

  • Designed to test the performance of the SKY16602-632LF PIN diode limiter
  • 0.2GHz to 4GHz operating frequency range
  • Can be optimized to 2.4GHz

Assembly Diagrams

Publié le: 2019-02-04 | Mis à jour le: 2022-10-03