Skyworks Solutions Inc. SKY58287-11 Sky5® Front-End Modules
Skyworks Solutions Inc. SKY58287-11 Sky5® Front-End Modules support 4G LTE and 5G NR radio access technology (RAT) and comply with 3GPP Power Class 1 (PC1) power and linearity requirements. These modules feature a single 5mm x 3mm x 0.681mm, 30-pin SMT form factor that integrates a filter, a coupler, a high-performance ultra high-band (UHB) power amplifier (PA), and a platform-agnostic controller, enabling UHB-PC1 applications. The PC1 spectral linearity is supported by utilizing Skyworks' enhanced PA technology. Suitable applications include handsets, data cards, and machine-to-machine applications.
Features
- Average power tracking (APT) with DPD
- Integrated high-performance filter to address system coexistence requirement
- Super high-performance PA core
- Integrated coupler
Applications
- Handsets
- Data cards
- Machine-to-machine
Specifications
- 33.5dBm at 5.5VCC
- Supports radio access technology (RAT) and bands
- 3GPP power class one (PC1) compliance
- MIPI® v2.1 compliant 52MHz RFFE bus
- Supports both 1.2 V and 1.8 V VIO
- Compact, low-profile package
- 5mm x 3mm x 0.681mm
- SkyShield™ shielded module
- 30-pin LGA configuration
- MSL3, +260°C per JEDEC-J-STD-020
Functional Block Diagram
Publié le: 2026-03-04
| Mis à jour le: 2026-03-06