SOURIAU UTS Hi Seal Circular Connectors
Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.Features
- Dynamic IP68/IP69K water protection in both mated & unmated conditions
- Fully intermateable and interchangeable with existing solution
- Design based on MIL-DTL-26482 connectors or equivalents such as : BS 9522 F0017, NFC93422, HE301B, VG 95328
- Available in 5 shell sizes, up to 21 contact arrangements, with multiple polarization options
- Corrosion-proof UL94-V0 plastic housings
- Rapid and secure bayonet locking system
- Suitable for overmoulding
- RoHS compliant
Applications
- Wet & submerged environments
- Instrumentation
- Meteorological measurement system
- Traffic control
- Video surveillance
- Tunnel fans
- Water measurement
Specifications
- Mechanical:
- Durability: 250 matings & unmatings
- Vibration resistance: Sinusoidal vibrations per CEI 60512-4 - from 10 to 2000 Hz
- Thermal shock 5 cycles 30 min. from -40°C to 105°C per MIL-STD1344 method 1003
- Electrical:
- Current per contact max.:
- Size 16: 13A
- Size 20: 7.5A
- Insulation resistance: ≥ 5000 MΩ under 500Vcc at 25°C
- Working voltage:
- 600V - contacts size 20
- 1000V - contacts size 16 according to MIL-DTL-26482
- Current per contact max.:
- Environmental:
- Operating temperature: -40°C to + 105°C
- Sealing: (mated/unmated) Dynamic IP68 - under water for 1 week, 1 bar. Dynamic IP69K per DIN 40050
- Salt spray: 500 hours
- UV resistance: No mechanical degradation or important variation of color after 5 years of exposure in natural environment (equivalent exposure to sun and moisture per ISO4892
- RoHS compliant & conform to the Chinese standard SJ/T1166- 2006 (Chinese RoHS equivalent)
- Physical:
- Housings and backshells: Thermoplastic UL94-V0
UTS Hi Seal Connectors
Videos
Additional Resources
Publié le: 2012-01-06
| Mis à jour le: 2022-03-11