SparkFun KIT-159498 Radiometric Lepton® Development Kit
SparkFun KIT-159498 Radiometric Lepton® Development Kit includes a breakout as well as the Lepton 2.5 Long-Wave Infra-Red (LWIR) imager. The Radiometric Lepton LWIR module acts as a sort of camera and packs a resolution of 80 × 60 active pixels into a camera body. This module captures infrared radiation input in nominal response wavelength band and gives a uniform thermal image as output. The Lepton LWIR module provides a factory-calibrated temperature value for all 4800pixels in a frame irrespective of the camera temperature with an accuracy of ±5°C.The KIT-159498 kit offers thermal imaging reliability of FLIR and power to Arduino®, Raspberry Pi®, or any ARM® based development tool. This development kit comes with breakout boards that provide the socket for the Lepton, power supply, 25MHz oscillator, and 100mil header. The KIT-159498 kit also comes in 2 separate parts and needs to be assembled. This development kit incorporates SPI video interface and two-wire I2C serial-control interface.
Features
- LWIR sensor with 8µm to 14µm wavelength
- 50° High-Frequency Oscillatory Ventilation (HFOV) and 60° diagonal
- 80 (h) x 60 (v) active pixels
- Radiometric accuracy
- ±5°C at 25°C for high gain
- ±10°C at 25°C for low gain
- 17µm pixel size
- 9Hz frame rate
- User-selectable 14-bit, 8-bit (AGC applied), or 24-bit RGB (AGC and colorization applied) output formats
- SPI video interfaces
- Two-wire I2C serial-control interface
- 150mW low operating power (160mW over full temperature range)
Applications
- Mobile phones
- Gesture recognition
- Building automation
- Thermal imaging
- Night vision
Videos
Additional Resources
Learn More About
Publié le: 2018-08-06
| Mis à jour le: 2023-01-05