SpotSee ShockWatch® 2 Impact Indicators

SpotSee ShockWatch® 2 Impact Indicators are single-use, go/no-go devices that determine if fragile products have been dropped. The indicators are field-armable, tamperproof devices. They turn bright red when an impact beyond a specific threshold has occurred. SpotSee ShockWatch 2 Impact Indicators have a unique identifier to support traceability. 

Features

  • Visual, irreversible white to red color change indicator
  • Armable activation method
  • -25°C to +80°C / -13°F to +176°F operating temperature range
  • Storage Conditions
    • +20°C / +68°F, 1 ATM
    • 0 to 99% RH Non-Condensing
  • 5G, 10G, 15G, 25G, 37G, 50G, and 75G impact sensitivities
  • 0.5msec to 50msec impact duration
  • +15% at +20°C / +68°F, 1 ATM accuracy
  • Responds to single impact
  • 2 years of product life from date of manufacture
  • Dimensions
    • 1.69in x 1.69in x 0.25in
    • 42.93mm x 42.93mm x 6.35mm

Videos

Publié le: 2020-10-01 | Mis à jour le: 2024-12-31