STMicroelectronics L6362A IO-Link Communication Transceiver Device IC
STMicroelectronics L6362A IO-Link Communication Transceiver Device IC is an IO-Link and SIO mode device. The IC is compliant to PHY2 (3-wire connection) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The output stage can be configured as high-side, low-side, or push-pull and it can drive resistive, capacitive and inductive loads. The STMicroelectronics L6362A IO-Link Communication Transceiver Device IC can be connected to a sensor chip with the industrial 24V environment.Features
- Supply voltage from 7V to 36V
- 5V and 3.3V compatible I/Os
- 5V or 3.3V, 10mA selectable linear regulator
- 0.3A output current intervention threshold
- Fully protected
- Reverse polarity
- Overload with cut-off function
- Overtemperature
- Undervoltage and overvoltage
- GND and VCC open wire
- -40 to +125°C operating ambient temperature
- High-side, low side, push-pull selectable output stages
- Suitable to drive L, C, and R loads
- 30μF output load drive capability
- Switching capability of inductors up to 500mJ
- Wake-up detection supported
- Fast demagnetization of inductive loads
- COM1, COM2 and COM3 mode supported
- Designed to meet:
- Burst IEC 61000-4-4
- ESD IEC 61000-4-2
- Surge EN60947-5-2
- Miniaturized VFDFPN 12L (3mm x 3mm x 0.90mm) package
Applications
- Industrial sensors
- Factory automation
- Process control
Block Diagram
Publié le: 2018-12-19
| Mis à jour le: 2024-04-23