STMicroelectronics NUCLEO-L452RE-P Development Board

STMicroelectronics NUCLEO-L452RE-P Development Board is designed to provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller. Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the expansion of the functionality of the STM32 Nucleo open development platform. The STMicroelectronics NUCLEO-L452RE-P Development Board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. This development board comes with the STM32 comprehensive software HAL library together with various packaged software examples and direct access to the Arm® Mbed™.

Features

  • STM32 microcontroller in LQFP64 package
  • External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
  • Board expansion connectors:
    • Arduino™ Uno V3
    • ST Morpho extension pin headers for full access to all STM32 I/Os
    • External SMPS experimentation dedicated connector (only available on '-P' suffixed boards)
  • 1-user LED shared with Arduino™
  • 1-user and 1-reset push-buttons
  • 32.768kHz LSE crystal oscillator
  • ST-LINK USB VBUS or external sources with flexible power-supply options
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
  • 3 different interfaces supported on USB:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Comprehensive free software HAL libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™

Development Tools

  • Keil®-MDK-ARM
  • IAR™-EWARM
  • GCC-based IDEs including free SW4STM32 from AC6
  • Arm® Mbed™
Publié le: 2018-05-22 | Mis à jour le: 2024-03-21