STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board

STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board presents a universal, fully-tested design consisting of a 3-phase inverter bridge. The bridge is based on the 600V, 3A small low loss intelligent molded module (SLLIMM™) STGIPN3H60 and the STM32F100C6T6B MCU. The SLLIMM consists of short-circuit rugged IGBT's with negative temperature coefficient. Additional auxiliary functions are undervoltage lockout and smart shut-down. STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board achieves fast and accurate conditioning of the current feedback, rendering it capable of meeting the typical requirements for field-oriented control (FOC).

Features

  • Complete 100W power inverter solution
  • 90V to 285VAC or direct DC at 125V to 400VDC HV supply
  • Input inrush limiter based on NTC resistor 
  • Single shunt resistor current-sensing method
  • Overtemperature and overcurrent hardware protection
  • Compact and safe design
  • Test points available to allow further evaluation
  • RoHS compliant
Publié le: 2018-08-08 | Mis à jour le: 2023-02-14