STMicroelectronics STEVAL-ISB045V1 Transmitter Evaluation Kit

STMicroelectronics STEVAL-ISB045V1 Transmitter Evaluation Kit is based on the STWBC-WA digital controller, firmware, and STEVAL-WBCDNGV1 USB-to-UART dongle that is needed to use the STSW-STWBCGUI. The STEVAL-ISB045V1 firmware offers the flexibility of modifying LEDs or GPIO behavior and customizing I2C and UART signals. The layout is based on cost-effective two-layer PCB.

Features

  • STWBC-WA digital controller
  • 2.5W output power
  • Resistive and capacitive modulation
  • Foreign object detection (FOD)
  • Active presence detector
  • Turn-key and firmware APIs
  • Total reference design (IC, firmware, GUI, and dongle)
Publié le: 2018-05-14 | Mis à jour le: 2023-02-06