STMicroelectronics STEVAL-MKI139V5 Microphone Coupon Board

STMicroelectronics STEVAL-MKI139V5 Microphone Coupon Board is a daughter board that includes four MP23AB01DH analog MEMS microphones. This MP23AB01DH microphone features high-performance, fully differential analog bottom-port omnidirectional sensor, high SNR, and compact and low-power MEMS audio sensor. The coupon concept allows performance testing of ST MEMS microphones. This STEVAL-MKI139V5 board comes with single PCBs hosting each microphone that can be detached.  

Features

  • 4 x MP23AB01DH bottom port analog MEMS microphones
  • 2.3V to 3.6V operating voltage supply range
  • 135dBSPL acoustic overload point
  • Omnidirectional sensitivity
  • 100Hz to 10kHz frequency range 
  • 65dB of SNR
  • Sensitivity -38dBFV ±1dBV
  • THD < 0.2% @ 94dBSPL, 1kHz
  • THD < 5% @ 130dBSPL, 1kHz
  • RoHS compliant

STEVAL-MKI139V5 Coupon Circuit

Application Circuit Diagram - STMicroelectronics STEVAL-MKI139V5 Microphone Coupon Board
Publié le: 2017-06-16 | Mis à jour le: 2022-06-13