STMicroelectronics STEVAL-SPIN3204 Evaluation Board
STMicroelectronics STEVAL-SPIN3204 Evaluation Board is a 3-phase brushless DC motor driver board. The board is based on the STSPIN32F0B 3-phase BLDC controller with a triple half-bridge gate driver, single shunt resistor current sensing topology, and programmable overcurrent protection. The motor controller system-in-package (SiP) includes an STM32F031C6 microcontroller ready to execute 6-step, field-oriented control (FOC). The microcontroller also has other advanced driving algorithms in the firmware, which can be downloaded onto the chip flash memory via the board's USB port. The board is designed to help the user test and develop motor control designs for applications such as power tools, home appliances, fans, and pumps. The board is a flexible evaluation platform that toggles between an external sensor and sensorless position feedback data methods.Features
- 7V to 45V input voltage range
- Up to 15ARMS output current
- Power stage based on the STD140N6F7 MOSFET
- Embedded 3.3V buck regulator
- Embedded 12V LDO regulator
- Single shunt current sensing
- Digital Hall sensors and encoder input
- Overcurrent comparator
- Bus voltage sensing
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- RoHS and WEEE-compliant
Applications
- Battery powered power tools
- Home appliances
- Pumps and fans
- Industrial automation
Block Diagram
Videos
Publié le: 2019-06-25
| Mis à jour le: 2024-03-12