STMicroelectronics STT Automotive Ultrafast Rectifiers
STMicroelectronics STT Automotive Ultrafast Rectifiers implement ST's new 200V planar technology. They are suited for switching mode base drives and transistor circuits. The STT Series are also intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions.Features
- Low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
- AEC-Q101 qualified
- ECOPACK®2 compliant component
- PPAP capable
View Results ( 5 ) Page
| Numéro de pièce | If - Courant direct | Courant de surtension max. | Ir - Courant inverse | Délai de reprise | Package/Boîte | Fiche technique |
|---|---|---|---|---|---|---|
| STTH802SFY | 8 A | 150 A | 6 uA | 17 ns | TO-277A | ![]() |
| STTH1602CGY-TR | 16 A | 100 A | 6 uA | 21 ns | D2PAK-3 (TO-263-3) | ![]() |
| STTH3R02AFY | 3 A | 80 A | 2 uA | 16 ns | SOD128-Flat-2 | ![]() |
| STTH2R02AFY | 2 A | 50 A | 1 uA | 15 ns | SOD128-Flat-2 | ![]() |
| STTH16L06CGY-TR | 20 A | 120 A | 8 uA | 40 ns | D2PAK-3 | ![]() |
Publié le: 2015-08-27
| Mis à jour le: 2022-03-11