STMicroelectronics T2550-12I 1200V 25A Snubberless Triac
STMicroelectronics T2550-12I 1200V 25A Snubberless™ Triac is a 1200V blocking voltage that enables use in 3-phase industrial applications. The T2550 has noise immunity and dynamic commutation for inductive, capacitive or resistive load controls. The T2550-12I is available in three packages: D²PAK, TO-220AB and TO-220AB insulated.Features
- 25A On-state current
- 1200V Blocking voltage
- High static and dynamic commutation
- IGT = 50mA
Applications
- Industrial motor control circuits
- Industrial heating control circuits
Publié le: 2016-04-06
| Mis à jour le: 2022-03-11