STMicroelectronics X-NUCLEO-OUT02A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT02A1 Expansion Board is based on the ISO8200AQ galvanic isolated octal high-side smart power solid state relay. The X-NUCLEO-OUT02A1 provides an affordable, easy-to-use solution for developing 8-channel digital output modules. Easily evaluate the ISO8200AQ communication and industrial load-driving features. The X-NUCLEO-OUT02A1 can be connected to a NUCLEO-F401RE or NUCLEO-F334R8 development board via Arduino™ UNO R3 connectors.

16-channel digital output modules can also be evaluated by connecting two X-NUCLEO-OUT02A1 expansion boards and activating the daisy chain feature. The X-NUCLEO-OUT02A1 interfaces with the STM32 controller via SPI and GPIO pins and is compatible with the Arduino™ UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors. Industrial PLC functionality with eight inputs and 16x outputs can be added with the X-NUCLEO-PLC01A1 expansion board.

Features

  • Based on the ISO8200AQ
    • Embedded 4kV galvanic isolation
    • Radio frequency communication between the logic and process sides for maximum noise immunity
    • Very low power dissipation [RON(MAX) = 220mΩ]
    • Fast decay for inductive loads
    • 20MHz SPI I/F on logic side
    • VCC power good diagnostics
    • Overload and overheating protections with thermal shutdown and diagnostics
    • QFN-32L (9mm x 11mm x 1mm) package
  • 10.5V to 33V operating voltage range
  • 8x green LEDs for output on/off status
  • Red LED for process supply power good fault
  • Red LED for overload and overheating
  • Supply reverse polarity protection
  • EMC compliance according to IEC61000-4-2, IEC61000-4-3, and IEC61000-4-5
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino™ UNO R3 connectors
  • CE-certified and WEEE compliant
  • RoHS-compliant
Publié le: 2019-06-25 | Mis à jour le: 2024-03-12