STMicroelectronics SPC58NG-DISP Discovery+ Board
STMicroelectronics SPC58NG-DISP Discovery+ Board demonstrates the SPC58N Power Architecture Microcontrollers with access to Ethernet peripherals. The STMicroelectronics SPC58NG-DISP Board supports CAN-FD communication utilizing a dedicated transceiver and DB9Connector. Additionally, the dedicated connectors allow additional daughterboard connections, increasing functionality.The Board supports quick evaluation and development using the free ready-to-run application firmware examples inside SPC5Studio. SPC5Studio includes a visual configurable code generation engine, a board support package (BSP), startup routines, interrupt services, free RTOS (optional), and a full set of low-level drivers. SPC5Studio includes a free GCC compiler and is available for free download.
The SPC58N Line Power Architecture Microcontrollers are designed to address car body applications and Ethernet car networking. This makes the SPC58N ideal for required high-temperature operation, high reliability, and low-power standby operation.
Features
- SPC58NE84E7 high performance e200z4 triple core 32-bit Power Architecture® technology CPU
- 6582KB (6144KB code flash+ 256KB data flash) on-chip flash memory
- 182KB HSM dedicated flash memory
- ASIL-D safety (ASIL-D of ISO 26262)
- 2 Ethernet ports
- 1 CAN FD port with DB9 Connector
- 1 CAN + 1 LIN/UART+1 SPI
- 2 FlexRay channels
- JTAG Port (14 pin - 2x7 connector)
- 4 LED's User
- 2 User Push Buttons
- 12VDC power supply (external PSU)
- RESET Push Button
- 40MHz Crystal
Layout
Publié le: 2019-02-07
| Mis à jour le: 2024-01-25