Susumu RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Features

  • Long-term stability with inorganic passivation
  • Less than ±0.1% drift after 10,000 hours of reliability test
  • Thin-film structure enables low noise and anti-sulfur
  • High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/°C

Applications

  • Automotive electronics
  • Industrial measurement instrumentation
  • Industrial machines
  • Various sensors
  • Medical electronics
Publié le: 2010-02-10 | Mis à jour le: 2022-03-11